P560-020 | ||
---|---|---|
DigiKey Part Number | TL680-ND | |
Manufacturer | ||
Manufacturer Product Number | P560-020 | |
Description | CBL M-M DVI-D DUAL LINK 20' SHLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 20.0' (6.10m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DVI-D Dual Link, Male | |
Length | 20.0' (6.10m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.58000 | ¥270.58 |
10 | ¥236.96300 | ¥2,369.63 |
25 | ¥226.71920 | ¥5,667.98 |
50 | ¥219.40640 | ¥10,970.32 |
100 | ¥212.09260 | ¥21,209.26 |
250 | ¥200.39116 | ¥50,097.79 |