P007-010-15D | ||
---|---|---|
DigiKey Part Number | 95-P007-010-15D-ND | |
Manufacturer | ||
Manufacturer Product Number | P007-010-15D | |
Description | DESKTOP COMPUTER POWER CORD, RIG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P, Right Angle To IEC 320-C13 SJT | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.65000 | ¥116.65 |
10 | ¥103.38900 | ¥1,033.89 |
25 | ¥99.41200 | ¥2,485.30 |
50 | ¥95.43360 | ¥4,771.68 |
100 | ¥90.13210 | ¥9,013.21 |
250 | ¥82.17916 | ¥20,544.79 |
500 | ¥76.87742 | ¥38,438.71 |
1,000 | ¥70.51509 | ¥70,515.09 |