OMNIVSX850 | ||
---|---|---|
DigiKey Part Number | 95-OMNIVSX850-ND | |
Manufacturer | ||
Manufacturer Product Number | OMNIVSX850 | |
Description | 850VA 480W LINE-INTERACTIVE UPS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 230VAC | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 850VA / 480W | |
AC Outlets | 6 (UPS) | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 220V, 230V, 240V | |
Input Connector | C14 | |
Output Connector | C13 (6) | |
Cord Length | - | |
Approval Agency | CE, EAC | |
Size / Dimension | 13.583" L x 4.803" W (345.00mm x 122.00mm) | |
Height | 6.299" (160.00mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,537.20000 | ¥1,537.20 |