OMNIVSX1500D | ||
---|---|---|
DigiKey Part Number | 95-OMNIVSX1500D-ND | |
Manufacturer | ||
Manufacturer Product Number | OMNIVSX1500D | |
Description | 1.5KVA 900W LINE-INTERACTIVE UPS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 230VAC | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 1.5kVA / 900W | |
AC Outlets | 4 (UPS) | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 220V, 230V, 240V | |
Input Connector | CEE 7/7 | |
Output Connector | CEE7/7 (4) | |
Cord Length | 5' (1.52m) | |
Approval Agency | CE, EAC | |
Size / Dimension | 12.598" L x 5.118" W (320.00mm x 130.00mm) | |
Height | 7.205" (183.00mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,066.70000 | ¥2,066.70 |