NGI-U08C2 | ||
---|---|---|
DigiKey Part Number | 95-NGI-U08C2-ND | |
Manufacturer | ||
Manufacturer Product Number | NGI-U08C2 | |
Description | 8-PORT UNMANAGED INDUSTRIAL GIGA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Network Switch - Unmanaged 8 Ports | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45, SFP | |
Voltage - Input | 24V ~ 48V | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,886.23000 | ¥2,886.23 |
10 | ¥2,746.90000 | ¥27,469.00 |
25 | ¥2,647.37960 | ¥66,184.49 |