N520-15M | ||
---|---|---|
DigiKey Part Number | TL1130-ND | |
Manufacturer | ||
Manufacturer Product Number | N520-15M | |
Description | FIBER OPTIC CBL LC-LC DUPLEX 15M | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 49.2' (15.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.03" (0.9mm) | |
Cable Type | Twin Zip | |
Features | Zipcord | |
Fiber Type | 50/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Multimode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.51000 | ¥258.51 |
10 | ¥226.36500 | ¥2,263.65 |
25 | ¥216.58240 | ¥5,414.56 |
50 | ¥209.59440 | ¥10,479.72 |
100 | ¥202.60830 | ¥20,260.83 |
250 | ¥191.42952 | ¥47,857.38 |