N484-1M24-LC12 | |
---|---|
DigiKey Part Number | N484-1M24-LC12-ND |
Manufacturer | |
Manufacturer Product Number | N484-1M24-LC12 |
Description | FIBER PATCH PANEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC | |
Number of Positions | 24 | |
Number of Rows | 4 | |
Termination Style | MTP, MPO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,117.06000 | ¥4,117.06 |