N482-02U | ||
---|---|---|
DigiKey Part Number | TL2127-ND | |
Manufacturer | ||
Manufacturer Product Number | N482-02U | |
Description | FIBER PATCH PANEL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC (Not Provided) | |
Number of Positions | 14 | |
Number of Rows | 1 | |
Termination Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,049.27000 | ¥3,049.27 |
10 | ¥2,825.67900 | ¥28,256.79 |
25 | ¥2,724.03440 | ¥68,100.86 |