N455-000 | ||
---|---|---|
DigiKey Part Number | TL1531-ND | |
Manufacturer | ||
Manufacturer Product Number | N455-000 | |
Description | CONN COUPLER RCPT LC-LC DUPLEX | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange; Snap-In | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | Beige | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.91000 | ¥121.91 |
10 | ¥108.05500 | ¥1,080.55 |
25 | ¥103.89920 | ¥2,597.48 |
50 | ¥99.74340 | ¥4,987.17 |
100 | ¥94.20210 | ¥9,420.21 |
250 | ¥85.89016 | ¥21,472.54 |
500 | ¥80.34884 | ¥40,174.42 |
1,000 | ¥73.69928 | ¥73,699.28 |