N370-30M | ||
---|---|---|
DigiKey Part Number | TL1298-ND | |
Manufacturer | ||
Manufacturer Product Number | N370-30M | |
Description | FIBER OPTIC CBL LC-LC DUPLEX 30M | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 8.3/125 98.4' (30.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Zipcord | |
Fiber Type | 8.3/125 | |
Length - Overall | 98.4' (30.0m) | |
Type | Singlemode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥405.05000 | ¥405.05 |
10 | ¥371.65400 | ¥3,716.54 |
25 | ¥357.36280 | ¥8,934.07 |
50 | ¥345.45100 | ¥17,272.55 |
100 | ¥326.39130 | ¥32,639.13 |
250 | ¥316.86176 | ¥79,215.44 |