N320-10M | |
---|---|
DigiKey Part Number | TL831-ND |
Manufacturer | |
Manufacturer Product Number | N320-10M |
Description | FIBER OPTIC CBL LC-LC DUPLEX 10M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 62.5/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Multimode, Duplex | |
Ratings | FDDI, OFNR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.23000 | ¥211.23 |
10 | ¥184.99800 | ¥1,849.98 |
25 | ¥177.00320 | ¥4,425.08 |
50 | ¥171.29300 | ¥8,564.65 |
100 | ¥165.58340 | ¥16,558.34 |
250 | ¥156.44752 | ¥39,111.88 |
500 | ¥151.87982 | ¥75,939.91 |