N302-30M | ||
---|---|---|
DigiKey Part Number | TL2110-ND | |
Manufacturer | ||
Manufacturer Product Number | N302-30M | |
Description | FIBER OPTIC CBL ST-ST DUPLEX 30M | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Fiber Optic ST (2) To ST (2) 62.5/125 98.4' (30.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | ST (2) | |
2nd Connector | ST (2) | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 62.5/125 | |
Length - Overall | 98.4' (30.0m) | |
Type | Multimode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Black | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥473.81000 | ¥473.81 |
10 | ¥434.77600 | ¥4,347.76 |
100 | ¥381.82450 | ¥38,182.45 |