N2LPLUG-010-YW | |
---|---|
DigiKey Part Number | 95-N2LPLUG-010-YW-ND |
Manufacturer | |
Manufacturer Product Number | N2LPLUG-010-YW |
Description | UNIVERSAL RJ45 LOCKING INSERTS, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Lock For RJ45 Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lock | |
For Use With/Related Products | RJ45 Connectors | |
Features | - | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.62000 | ¥166.62 |
10 | ¥144.36900 | ¥1,443.69 |
100 | ¥118.98400 | ¥11,898.40 |