N254-024-SH-6A | ||
---|---|---|
DigiKey Part Number | N254-024-SH-6A-ND | |
Manufacturer | ||
Manufacturer Product Number | N254-024-SH-6A | |
Description | 24 PORT RACKMOUNT CAT6A SHIELDED | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6A | |
Connector Type | RJ45 | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Punch Down |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,967.93000 | ¥2,967.93 |
10 | ¥2,905.60000 | ¥29,056.00 |