N252-012 | ||
---|---|---|
DigiKey Part Number | N252-012-ND | |
Manufacturer | ||
Manufacturer Product Number | N252-012 | |
Description | PANEL PATCH CAT6 568B 12PORT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | Punch Down |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥465.14000 | ¥465.14 |