N230-100-STR | ||
---|---|---|
DigiKey Part Number | TL1883-ND | |
Manufacturer | ||
Manufacturer Product Number | N230-100-STR | |
Description | CAT6 RJ45 MOD PLUG RND ST 1=100 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.53000 | ¥339.53 |
10 | ¥311.56500 | ¥3,115.65 |
25 | ¥299.58120 | ¥7,489.53 |
50 | ¥289.59540 | ¥14,479.77 |
100 | ¥273.61770 | ¥27,361.77 |
250 | ¥265.62884 | ¥66,407.21 |