N202-100-BL | ||
---|---|---|
DigiKey Part Number | TL2090-ND | |
Manufacturer | ||
Manufacturer Product Number | N202-100-BL | |
Description | CABLE MOD 8P8C PLUG TO PLUG 100' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥387.73000 | ¥387.73 |
10 | ¥355.80100 | ¥3,558.01 |
25 | ¥342.11320 | ¥8,552.83 |
50 | ¥330.70860 | ¥16,535.43 |
100 | ¥312.46340 | ¥31,246.34 |
250 | ¥303.34032 | ¥75,835.08 |