N201-020-GN | ||
---|---|---|
DigiKey Part Number | TL980-ND | |
Manufacturer | ||
Manufacturer Product Number | N201-020-GN | |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.37000 | ¥91.37 |
10 | ¥80.98500 | ¥809.85 |
100 | ¥70.60530 | ¥7,060.53 |
1,000 | ¥55.23856 | ¥55,238.56 |