N200-002-BL | |
---|---|
DigiKey Part Number | TL1466-ND |
Manufacturer | |
Manufacturer Product Number | N200-002-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.05000 | ¥35.05 |
10 | ¥31.84400 | ¥318.44 |
25 | ¥30.16120 | ¥754.03 |
50 | ¥29.45840 | ¥1,472.92 |
100 | ¥28.05630 | ¥2,805.63 |
250 | ¥24.54924 | ¥6,137.31 |
500 | ¥23.84782 | ¥11,923.91 |
1,000 | ¥20.34079 | ¥20,340.79 |
2,500 | ¥18.93798 | ¥47,344.95 |