N062-032-KJ | ||
---|---|---|
DigiKey Part Number | N062-032-KJ-ND | |
Manufacturer | ||
Manufacturer Product Number | N062-032-KJ | |
Description | 32-PORT 2U RACK-MOUNT BLANK KEYS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel, Keystone | |
Connector Type | RJ45 Jack (Not Provided) | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Termination Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥124.42040 | ¥6,221.02 |