N040-010-WH | ||
---|---|---|
DigiKey Part Number | TL2067-ND | |
Manufacturer | ||
Manufacturer Product Number | N040-010-WH | |
Description | CONN MOD COUPLER 8P8C TO 8P8C | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Blank Insert, Module White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Blank Insert, Module | |
Color | White | |
Size / Dimension | - | |
Material | - | |
For Use With/Related Products | RJ45 Jacks |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.92000 | ¥59.92 |
10 | ¥54.19400 | ¥541.94 |
100 | ¥47.45230 | ¥4,745.23 |
1,000 | ¥34.96482 | ¥34,964.82 |