N002-025-YW | ||
---|---|---|
DigiKey Part Number | TL587-ND | |
Manufacturer | ||
Manufacturer Product Number | N002-025-YW | |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.23000 | ¥73.23 |
10 | ¥65.90500 | ¥659.05 |
25 | ¥62.08560 | ¥1,552.14 |
50 | ¥60.49460 | ¥3,024.73 |
100 | ¥58.90210 | ¥5,890.21 |
250 | ¥52.53456 | ¥13,133.64 |
500 | ¥49.35066 | ¥24,675.33 |
1,000 | ¥43.61963 | ¥43,619.63 |