N002-015-GY | ||
---|---|---|
DigiKey Part Number | TL576-ND | |
Manufacturer | ||
Manufacturer Product Number | N002-015-GY | |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
10 | ¥46.34200 | ¥463.42 |
25 | ¥43.78200 | ¥1,094.55 |
50 | ¥42.71480 | ¥2,135.74 |
100 | ¥40.57880 | ¥4,057.88 |
250 | ¥36.30764 | ¥9,076.91 |
500 | ¥34.17190 | ¥17,085.95 |
1,000 | ¥29.90041 | ¥29,900.41 |
2,500 | ¥28.40539 | ¥71,013.48 |