N001-001-BL | ||
---|---|---|
DigiKey Part Number | N001-001-BL-ND | |
Manufacturer | ||
Manufacturer Product Number | N001-001-BL | |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥21.08200 | ¥210.82 |
25 | ¥19.96520 | ¥499.13 |
50 | ¥19.50220 | ¥975.11 |
100 | ¥18.57280 | ¥1,857.28 |
250 | ¥16.25124 | ¥4,062.81 |
500 | ¥15.78690 | ¥7,893.45 |
1,000 | ¥13.46530 | ¥13,465.30 |
2,500 | ¥12.53666 | ¥31,341.65 |