M100-10N-BK-10 | ||
---|---|---|
DigiKey Part Number | TL1431-ND | |
Manufacturer | ||
Manufacturer Product Number | M100-10N-BK-10 | |
Description | CBL ASSY USB A MALE TO I5 1=10PC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 0.83' (254.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 0.83' (254.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Sync and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,278.20400 | ¥12,782.04 |