M100-010-WH | |
---|---|
DigiKey Part Number | TL1430-ND |
Manufacturer | |
Manufacturer Product Number | M100-010-WH |
Description | CBL ASY USB-A M TO LIGHTNING 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | White | |
Shielding | Unshielded | |
Usage | Sync and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.78000 | ¥251.78 |
10 | ¥220.48700 | ¥2,204.87 |
25 | ¥210.96040 | ¥5,274.01 |
50 | ¥204.15660 | ¥10,207.83 |
100 | ¥197.35110 | ¥19,735.11 |
250 | ¥186.46316 | ¥46,615.79 |