M100-006-WH | |
---|---|
DigiKey Part Number | TL733-ND |
Manufacturer | |
Manufacturer Product Number | M100-006-WH |
Description | CBL ASSY USB-A M TO LIGHTNING 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | Sync and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.90000 | ¥200.90 |
10 | ¥175.94600 | ¥1,759.46 |
100 | ¥157.48020 | ¥15,748.02 |