IS1000 | |
---|---|
DigiKey Part Number | 95-IS1000-ND |
Manufacturer | |
Manufacturer Product Number | IS1000 |
Description | XFRMR ISOL 120V TO 120V 1000VA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 120V | |
Voltage - Secondary | 120V | |
Power - Max | 1000VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,013.19000 | ¥4,013.19 |