HTSWIVEL6 | ||
---|---|---|
DigiKey Part Number | TL1109-ND | |
Manufacturer | ||
Manufacturer Product Number | HTSWIVEL6 | |
Description | SURGE WALLMOUNT DIRCT PLUG SWIVL | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | - | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | Type F Coax, RJ11 | |
Energy | 1200J | |
Cord Length | - | |
Approval Agency | CSA, cUL, UL | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.39000 | ¥168.39 |