FX310000AAA1 | ||
---|---|---|
DigiKey Part Number | 95-FX310000AAA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FX310000AAA1 | |
Description | MOTORS & SOLENIODS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Input | - | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | 3.1kVA/2.2kW | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | - | |
Input Connector | Hardwired | |
Output Connector | Hardwired | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | 26.370" L x 15.350" W (669.80mm x 389.89mm) | |
Height | 23.220" (589.79mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86,899.16000 | ¥86,899.16 |