ETN-PBP2U10 | ||
---|---|---|
DigiKey Part Number | 95-ETN-PBP2U10-ND | |
Manufacturer | ||
Manufacturer Product Number | ETN-PBP2U10 | |
Description | BLANKING PANEL, 19" PLASTIC 2U, | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Rack Blanking Panel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Blanking Panel | |
Features | - | |
For Use With/Related Products | Racks |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,119.05000 | ¥1,119.05 |