ETN-CMVBCKL12 | ||
---|---|---|
DigiKey Part Number | 95-ETN-CMVBCKL12-ND | |
Manufacturer | ||
Manufacturer Product Number | ETN-CMVBCKL12 | |
Description | STRAPS HOOK&LOOP 300MM 10PC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Rack Panel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel | |
Features | - | |
For Use With/Related Products | Racks |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,211.19000 | ¥1,211.19 |