ETN-CMRB19082U | ||
---|---|---|
DigiKey Part Number | 95-ETN-CMRB19082U-ND | |
Manufacturer | ||
Manufacturer Product Number | ETN-CMRB19082U | |
Description | CABLE STRAIN RELIEF BAR 200MM [8 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Rack Panel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel | |
Features | - | |
For Use With/Related Products | Racks |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,324.50000 | ¥1,324.50 |