ETN-CMFP19052U | ||
---|---|---|
DigiKey Part Number | 95-ETN-CMFP19052U-ND | |
Manufacturer | ||
Manufacturer Product Number | ETN-CMFP19052U | |
Description | EATON UPPER TRANSITION TRAY 2U | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Rack Tray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tray | |
Features | - | |
For Use With/Related Products | Cable Management |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,483.71000 | ¥1,483.71 |