CSD1006AC | ||
---|---|---|
DigiKey Part Number | CSD1006AC-ND | |
Manufacturer | ||
Manufacturer Product Number | CSD1006AC | |
Description | BATT CHARGING STATION 15A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Charging Station Battery Charger 15A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Charging Station | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 10 | |
Voltage - Nominal | - | |
Charge Current - Max | 15A | |
Charge Time | - | |
Voltage - Input | 120VAC | |
Power - Max | - | |
Size / Dimension | 13.54" L x 16.54" W x 8.94" H (343.92mm x 420.12mm x 227.08mm) | |
Mounting Type | Custom | |
Termination Style | NEMA 5-15R | |
Features | - | |
Operating Temperature | 5°C ~ 35°C | |
Approval Agency | UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,913.44000 | ¥1,913.44 |