B078-101-USB2 | ||
---|---|---|
DigiKey Part Number | TL1416-ND | |
Manufacturer | ||
Manufacturer Product Number | B078-101-USB2 | |
Description | MODULE INTERFACE USB CAT5E | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Server Interface Unit | |
Convert From (Adapter End) | D-Sub 15 Pos (HD15) Male, USB - A 2.0 Male (2) | |
Convert To (Adapter End) | RJ45 Jack Female | |
Length | 1.3' (407.5mm) | |
For Use With/Related Products | NetCommander Cat5 IP KVM Switch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥1,013.05950 | ¥40,522.38 |