B055-001-UV2CAC | ||
---|---|---|
DigiKey Part Number | B055-001-UV2CAC-ND | |
Manufacturer | ||
Manufacturer Product Number | B055-001-UV2CAC | |
Description | SDS ETHERNET TO USB 1-PORT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ethernet to USB | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Length | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,651.09000 | ¥1,651.09 |