B043-DUA8-SL | ||
---|---|---|
DigiKey Part Number | B043-DUA8-SL-ND | |
Manufacturer | ||
Manufacturer Product Number | B043-DUA8-SL | |
Description | NETCONTROLLER KVM SWITCH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 8 | |
Peripherals | VGA Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Rack Mount | |
Requires | - | |
Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,001.41000 | ¥7,001.41 |
10 | ¥6,897.69900 | ¥68,976.99 |