B013-330 | ||
---|---|---|
DigiKey Part Number | TL1820-ND | |
Manufacturer | ||
Manufacturer Product Number | B013-330 | |
Description | CAT5 CONSOLE EXTENDER 330FT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 1 | |
Peripherals | VGA Monitor, PS/2 Keyboard, PS/2 Mouse | |
Mounting Type | Desktop | |
Includes | PS/2 Cable Kit | |
Requires | - | |
Size | 5.20" L x 2.60" W x 1.00" H (132.1mm x 66.0mm x 25.4mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,194.94000 | ¥2,194.94 |
10 | ¥2,033.99500 | ¥20,339.95 |