0SU51068 | ||
---|---|---|
DigiKey Part Number | TL1972-ND | |
Manufacturer | ||
Manufacturer Product Number | 0SU51068 | |
Description | MINICOM SMART IP ACCESS 2-PORT | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Network KVM | |
Number of Ports | 2 | |
Peripherals | VGA Monitor, PS/2 Keyboard, PS/2 Mouse | |
Mounting Type | Rack Mount | |
Includes | KVM Cable Kit, Rackmount Kit | |
Requires | - | |
Size | - |