VPP36-280 | ||
---|---|---|
DigiKey Part Number | 237-1059-ND | |
Manufacturer | ||
Manufacturer Product Number | VPP36-280 | |
Description | PWR XFMR LAMINATED 10VA TH | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | VPP36-280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 560mA, Series 280mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 34.93mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.53 lb (240.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.56000 | ¥88.56 |
10 | ¥67.84600 | ¥678.46 |
25 | ¥57.47960 | ¥1,436.99 |
50 | ¥56.53640 | ¥2,826.82 |
100 | ¥53.71080 | ¥5,371.08 |
250 | ¥53.14500 | ¥13,286.25 |
500 | ¥52.93754 | ¥26,468.77 |