VPP28-720 | ||
---|---|---|
DigiKey Part Number | 237-1072-ND | |
Manufacturer | ||
Manufacturer Product Number | VPP28-720 | |
Description | PWR XFMR LAMINATED 20VA TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | VPP28-720 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 1.44A, Series 720mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.15mm L x 47.63mm W | |
Height - Seated (Max) | 41.28mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.9 lb (408.23 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.13000 | ¥115.13 |
10 | ¥85.05200 | ¥850.52 |
25 | ¥78.51040 | ¥1,962.76 |
50 | ¥75.89400 | ¥3,794.70 |
100 | ¥73.80050 | ¥7,380.05 |
250 | ¥73.51248 | ¥18,378.12 |