VPP20-500 | ||
---|---|---|
DigiKey Part Number | 237-1056-ND | |
Manufacturer | ||
Manufacturer Product Number | VPP20-500 | |
Description | PWR XFMR LAMINATED 10VA TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | VPP20-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 1A, Series 500mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 34.93mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.53 lb (240.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.47000 | ¥110.47 |
10 | ¥84.61500 | ¥846.15 |
25 | ¥71.68800 | ¥1,792.20 |
50 | ¥70.51280 | ¥3,525.64 |
100 | ¥66.98720 | ¥6,698.72 |
250 | ¥66.28204 | ¥16,570.51 |
500 | ¥65.34188 | ¥32,670.94 |
1,000 | ¥64.63675 | ¥64,636.75 |