Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 400mA, Series 200mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 400mA, Series 200mA Through Hole
VPP12-200
VPP12-200
What are Transformers? How Do They Work? - Another Teaching Moment

VPP12-200

DigiKey Part Number
237-1061-ND
Manufacturer
Manufacturer Product Number
VPP12-200
Description
PWR XFMR LAMINATED 2.5VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 400mA, Series 200mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
VPP12-200 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
2.5VA
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
41.28mm L x 33.32mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
28.58mm
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 400mA, Series 200mA
Weight
0.25 lb (113.4 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,559
Factory Stock: 2,959
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.87000¥70.87
10¥63.94800¥639.48
25¥61.35120¥1,533.78
50¥59.44460¥2,972.23
100¥57.59060¥5,759.06
250¥55.21504¥13,803.76
500¥53.47554¥26,737.77
1,000¥51.78444¥51,784.44
Manufacturers Standard Package