




VPP10-1000 | |
|---|---|
DigiKey Part Number | 237-1053-ND |
Manufacturer | |
Manufacturer Product Number | VPP10-1000 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 2A, Series 1A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | VPP10-1000 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 10VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.63mm L x 39.67mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 34.93mm |
Voltage - Secondary (Full Load) Parallel 5V, Series 10V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 2A, Series 1A | Weight 0.53 lb (240.4 g) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 183G10 | Hammond Manufacturing | 0 | HM4612-ND | ¥108.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.47000 | ¥94.47 |
| 10 | ¥85.18400 | ¥851.84 |
| 25 | ¥81.71200 | ¥2,042.80 |
| 50 | ¥79.16480 | ¥3,958.24 |
| 100 | ¥76.68380 | ¥7,668.38 |
| 250 | ¥73.50848 | ¥18,377.12 |
| 500 | ¥71.18356 | ¥35,591.78 |
| 1,000 | ¥68.92521 | ¥68,925.21 |




