183G10 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Signal Transformer
In Stock: 397
Unit Price: ¥111.35000
Datasheet
Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 2A, Series 1A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 2A, Series 1A Through Hole
183G10
183G10
What are Transformers? How Do They Work? - Another Teaching Moment

183G10

DigiKey Part Number
HM4612-ND
Manufacturer
Manufacturer Product Number
183G10
Description
PWR XFMR LAMINATED 10VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 2A, Series 1A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
10VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
47.63mm L x 39.67mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
34.93mm
Voltage - Secondary (Full Load)
Parallel 5V, Series 10V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 2A, Series 1A
Weight
0.53 lb (240.4 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
14A-10R-10Signal Transformer397595-1824-ND¥111.35000Similar
Available To Order
Factory Stock: 45
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.07000¥108.07
Manufacturers Standard Package