VPM48-2080 | ||
---|---|---|
DigiKey Part Number | 237-2042-ND | |
Manufacturer | ||
Manufacturer Product Number | VPM48-2080 | |
Description | PWR XFMR TOROIDAL 100VA CHAS MT | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | VPM48-2080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 100V, 120V, 220V, 240V | |
Voltage - Secondary (Full Load) | Parallel 24V, Series 48V | |
Current - Output (Max) | Parallel 4.16A, Series 2.08A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 96.00mm Dia | |
Height - Seated (Max) | 52.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 2.7 lbs (1.2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥492.93000 | ¥492.93 |
10 | ¥476.49700 | ¥4,764.97 |
25 | ¥461.54240 | ¥11,538.56 |