VPM240-15600 | ||
---|---|---|
DigiKey Part Number | 237-2066-ND | |
Manufacturer | ||
Manufacturer Product Number | VPM240-15600 | |
Description | PWR XFMR TOROIDAL 3750VA CHAS MT | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | VPM240-15600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 208V, 240V | |
Voltage - Secondary (Full Load) | Parallel 120V, Series 240V | |
Current - Output (Max) | Parallel 31.2A, Series 15.6A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 3750VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 235.00mm Dia | |
Height - Seated (Max) | 140.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 67 lbs (30.4 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,293.79000 | ¥4,293.79 |
10 | ¥4,074.40400 | ¥40,744.04 |