TY-144P-B | ||
---|---|---|
DigiKey Part Number | TY-144P-B-ND | |
Manufacturer | ||
Manufacturer Product Number | TY-144P-B | |
Description | AUDIO XFMR 15KCT / 15KCT TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 15kCT Impedance Primary Ohms 15kCT Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 15kHz Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | TY-144P-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 15kCT | |
Impedance - Secondary (Ohms) | 15kCT | |
DC Resistance (DCR) - Primary | 1.18kOhm | |
DC Resistance (DCR) - Secondary | 1.6kOhm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 200Hz ~ 15kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 1500V | |
Insertion Loss | 1.5dB @ 1kHz | |
Return Loss | 26dB | |
Power Level | - | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.812" L x 0.700" W (20.62mm x 17.78mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination Style | PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥28.57075 | ¥17,142.45 |