
TY-142P | |
|---|---|
DigiKey Part Number | 237-1119-ND |
Manufacturer | |
Manufacturer Product Number | TY-142P |
Description | AUDIO XFMR 10KCT / 2KCT TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10kCT Impedance Primary Ohms 2kCT Impedance Secondary Ohms 2.24:1 Audio Transformer 200Hz ~ 15kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TY-142P Models |
Category | Frequency Response ±2dB |
Manufacturer Triad Magnetics | Voltage - Isolation 1500V |
Series | Insertion Loss 1.5dB |
Packaging Bulk | Return Loss 26dB |
Part Status Active | Power Level 100mW |
Turns Ratio - Primary:Secondary 2.24:1 | Operating Temperature -20°C ~ 85°C |
Impedance - Primary (Ohms) 10kCT | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 2kCT | Size / Dimension 0.812" L x 0.700" W (20.62mm x 17.78mm) |
DC Resistance (DCR) - Primary 750Ohm | Height - Seated (Max) 0.740" (18.80mm) |
DC Resistance (DCR) - Secondary 217Ohm | Termination Style PC Pin |
Transformer Type Data/Voice Coupling | Weight 0.032 lb (14.51 g) |
Frequency Range 200Hz ~ 15kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.95000 | ¥49.95 |
| 10 | ¥45.08900 | ¥450.89 |
| 25 | ¥43.26720 | ¥1,081.68 |
| 50 | ¥41.93240 | ¥2,096.62 |
| 100 | ¥40.63210 | ¥4,063.21 |
| 250 | ¥38.96564 | ¥9,741.41 |
| 500 | ¥37.74368 | ¥18,871.84 |
| 1,000 | ¥36.55540 | ¥36,555.40 |









